Schneider Electric XB6 Series Push Button Switch, Spring Return, Panel, 16 mm Cutout, 1 NC, IP65, 600 V dc 240 V ac
- RS Stock No.:
- 276-2703
- Mfr. Part No.:
- XB6DW4B2B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$51.76
(exc. GST)
$56.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.76 |
*price indicative
- RS Stock No.:
- 276-2703
- Mfr. Part No.:
- XB6DW4B2B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Panel Cutout Size | 16 mm | |
| Series | XB6 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Actuator Style | Button | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 600V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH, CSA | |
| Switch Contact Current | 3A | |
| Width | 18mm | |
| Length | 57mm | |
| Height | 24mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated No | ||
Panel Cutout Size 16 mm | ||
Series XB6 | ||
Mount Type Panel | ||
Contact Configuration 1 NC | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Actuator Style Button | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 600V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH, CSA | ||
Switch Contact Current 3A | ||
Width 18mm | ||
Length 57mm | ||
Height 24mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Complete illuminated push-button is a green premium sustainable product.
Mercury free
RoHS compliant
Related links
- Schneider Electric Harmony Series Push Button Switch Panel 1 NC IP67, 600 V dc 240
- Schneider Electric Harmony Series Push Button Switch 30.5 mm Cutout IP66 600 V dc 240 V ac
- Schneider Electric Harmony Series Push Button Switch Panel 1 NO IP67, 600 V dc 240
- Schneider Electric Harmony Series Push Button Switch Panel 1 NO IP67, 600 V dc 240
- Schneider Electric Harmony Series Push Button Switch Panel 1 NC IP65
- Schneider Electric Harmony Series Push Button Switch Panel 1 NO/1 NC IP65
- Schneider Electric Harmony Series Push Button Switch Panel 1 NO/1 NC IP65
- Schneider Electric Harmony Series Push Button Switch Panel 1 NO/1 NC IP65
