Sferaco Chrome Plated Brass Male Free Nut BSP Male Free Nut BSP Ball, DN 3/8 in 10 bar, Ball Valve
- RS Stock No.:
- 138-5637
- Mfr. Part No.:
- 689003
- Brand:
- Sferaco
Subtotal (1 unit)*
$11.75
(exc. GST)
$12.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.75 |
*price indicative
- RS Stock No.:
- 138-5637
- Mfr. Part No.:
- 689003
- Brand:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Inlet Connection Type | Male Free Nut BSP | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Male Free Nut BSP | |
| Inlet Port Size | DN 3/8 in | |
| Outlet Port Size | 3/8 in | |
| Body Material | Chrome Plated Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | BSP | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 90°C | |
| Handle Material | Nickel | |
| Standards/Approvals | Directive 97/23/CE, ISO 9001:2008, EN12165, EN12164 | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Inlet Connection Type Male Free Nut BSP | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Outlet Connection Type Male Free Nut BSP | ||
Inlet Port Size DN 3/8 in | ||
Outlet Port Size 3/8 in | ||
Body Material Chrome Plated Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard BSP | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 90°C | ||
Handle Material Nickel | ||
Standards/Approvals Directive 97/23/CE, ISO 9001:2008, EN12165, EN12164 | ||
Maximum Operating Pressure 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Sferaco Angled Brass Ball Valve
This Sferaco angled ball valve allows you to control the water flow to the device. Made from brass and has a chrome plated finish. The inlet and outlet diameters of this valve is 3/8" (10 mm) with both male type connections.
Features and Benefits
Brass construction;Chrome plated finish;3/8"" (10 mm) connection size;Strong and reliable fitting
Related links
- Sferaco Chrome Plated Brass Male Free Nut BSP Male Free Nut BSP Ball Ball Valve
- Sferaco Brass Free Nut BSP Free Nut BSP 2-Way Ball Valve
- Sferaco Chrome Plated Brass Stopcock BSP 3/8 in BSP Male 3/8 in
- Sferaco Brass BSP BSP Ball Ball Valve
- Sferaco Brass BSP BSP 2-Way Ball Valve
- Sferaco Brass BSP BSP Ball Valve
- Sferaco Brass BSP BSP Full Bore Ball Valve Ball Valve
- Sferaco Brass Full Bore Ball Valve Ball Valve
