Eaton, Panel Mount Red LED Indicator, RMQ16, 16 mm Cutout, 24V, IP65, Square
- RS Stock No.:
- 248-422
- Mfr. Part No.:
- 089104 Q25LF-RT/WB
- Brand:
- Eaton
Subtotal (1 unit)*
$36.03
(exc. GST)
$39.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.03 |
*price indicative
- RS Stock No.:
- 248-422
- Mfr. Part No.:
- 089104 Q25LF-RT/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 24V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 16mm | |
| Lamp Type | LED | |
| Series | RMQ16 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Blade Terminal | |
| Current Rating | 0pA | |
| Pilot Light Shape | Square | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA-C22.2 No. 14-05 IEC/EN 60947 UL 508 CE CSA Class No.:3211-03 UL CSA File No.:46552 IEC/EN 60947-5 UL Category Control No.:NKCR UL File No.:E29184 CSA | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 24V | ||
Pilot Light Colour Red | ||
Cutout Diameter 16mm | ||
Lamp Type LED | ||
Series RMQ16 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Blade Terminal | ||
Current Rating 0pA | ||
Pilot Light Shape Square | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA-C22.2 No. 14-05 IEC/EN 60947 UL 508 CE CSA Class No.:3211-03 UL CSA File No.:46552 IEC/EN 60947-5 UL Category Control No.:NKCR UL File No.:E29184 CSA | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Indicator Light is an exemplary choice for those seeking reliability and functionality in signalling solutions. Designed with a flush red lens, this 24V indicator light combines modern aesthetics with ground-breaking technology, ensuring visibility and performance in varying conditions. Its compact dimensions and robust construction make it suitable for a plethora of applications, from simple machinery to complex control systems. Built with an exceptional degree of protection, this indicator light is crafted to withstand harsh environmental conditions, making it ideal for use in industrial settings. The RMQ16 series also incorporates advanced thermal stability and corrosion resistance features, ensuring longevity and durability, thereby reducing maintenance costs over time. Whether you require a single unit or multiple installations, this indicator light provides an efficient solution for your signalling needs.
Flush design seamlessly integrates into safety panels
Constructed with high-quality materials ensuring durability
Robust red lens for heightened visibility in various lighting conditions
Ideal for both indoor and outdoor applications with environmental resistance
Supports rated operational voltages for optimal performance
Designed to fit standard mounting positions, enhancing installation flexibility
Complies with important safety and quality certification standards
Encourages energy efficiency with minimal heat dissipation
Related links
- Eaton Panel Mount Yellow LED Indicator IP65 24V
- Eaton Panel Mount White LED Indicator IP65 24V
- Eaton Panel Mount Green LED Indicator IP65 24V
- Eaton Flush Red LED Pilot Light IP65 24V
- Eaton Panel 16 mm Cutout IP65 24V
- Eaton Panel Mount Green LED Indicator IP65 24V
- Eaton Panel Mount Red LED Indicator IP65 24V
- Eaton 16mm Cutout Square
