Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-8321
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPST | |
| Voltage Rating | 12V dc | |
| Manufacturer Part No. | MR-TB4-S3S4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPST | ||
Voltage Rating 12V dc | ||
Manufacturer Part No. MR-TB4-S3S4 | ||
- COO (Country of Origin):
- TW
The RS PRO Single Pole Single Throw (SPST) Push Button Bezel has operating temperature of 30°Cto +85°C and voltage rating of 12- 24 Vdc.
SWITCH FUNCTIONS: ON-OFF
VOLTAGE: 12 VDC
TOTAL LOAD CURRENT: 60A
ELECTRICAL LIFE: 10, 000 make-and-break cycles at full load
VOLTAGE: 12 VDC
TOTAL LOAD CURRENT: 60A
ELECTRICAL LIFE: 10, 000 make-and-break cycles at full load
Related links
- APEM Illuminated Push Button Switch Panel Mount DPDT 12V dc
- APEM FD Series Illuminated Push Button Switch SPST 12V dc, IP67
- RS PRO AV Series Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO AV Series Illuminated Push Button Switch Panel SPST IP65 36 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- Panasonic Power Relay 80A Switching Current, SPST
- RS PRO Push Button Switch PCB Red LED, 20 V dc 125 V ac
- RS PRO Push Button Switch Panel SPST 36 V dc
