Panasonic Power Relay, 12V dc Coil, 80A Switching Current, SPST
- RS Stock No.:
- 699-5838
- Mfr. Part No.:
- AEP18012
- Brand:
- Panasonic
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$335.26
(exc. GST)
$368.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $335.26 | - |
| 5 - 9 | $330.23 | 1% |
| 10 - 24 | $325.28 | 2% |
| 25 - 49 | $320.42 | 4% |
| 50 + | $315.60 | 5% |
*price indicative
- RS Stock No.:
- 699-5838
- Mfr. Part No.:
- AEP18012
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Series | AEP | |
| Terminal Type | Screw | |
| Switching Current | 80A | |
| Switching DC Voltage | 400V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 320Ω | |
| Maximum Operating Temperature | 80°C | |
| Height | 79mm | |
| Length | 82.3mm | |
| Coil Power | 5W | |
| Standards/Approvals | RoHS, UL | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Series AEP | ||
Terminal Type Screw | ||
Switching Current 80A | ||
Switching DC Voltage 400V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 320Ω | ||
Maximum Operating Temperature 80°C | ||
Height 79mm | ||
Length 82.3mm | ||
Coil Power 5W | ||
Standards/Approvals RoHS, UL | ||
Width 40mm | ||
- COO (Country of Origin):
- JP
AEP Series
These compact power relays offer a high voltage and current cut-off capacity in a compact package. These power relays also have a low operating sound, high contact reliability and high current control. Typical applications include cogeneration systems, battery inspection and testing equipment, construction machinery, automatic guided vehicles, welding equipment, inverter control, solar power generation systems and elevators.
High-voltage, 400V DC high-voltage switching cut off, high-current
Nominal switching capacity 80A 400Vdc (resistive load)
Compact & low operating sound
Contact resistance remains stable regardless of the ambient conditions
Related links
- Durakool Power Relay 80A Switching Current, SPST
- Panasonic Flange Power Relay 80A Switching Current, SPST
- Durakool PCB Power Relay 80A Switching Current, SPDT
- Panasonic PCB Power Relay 16A Switching Current, SPST
- Panasonic PCB Power Relay 10A Switching Current, SPST
- Panasonic PCB Power Relay 22A Switching Current, SPST
- Panasonic PCB Power Relay 8A Switching Current, SPST
- Panasonic PCB Power Relay 48A Switching Current, SPST
