RS PRO Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Yellow LED, IP65, IP67, 36 V dc
- RS Stock No.:
- 111-6534
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.36
(exc. GST)
$11.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 26 January 2027
- Plus 100 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $10.36 |
| 5 + | $9.34 |
*price indicative
- RS Stock No.:
- 111-6534
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 12 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connect | |
| LED Colour | Yellow | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 36V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 15mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 12 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Quick Connect | ||
LED Colour Yellow | ||
IP Rating IP65, IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 36V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 15mA | ||
- COO (Country of Origin):
- TW
RS PRO Single Pole Single Throw (SPST) Momentary Yellow LED Push Button Switch, IP65, IP67, 12 mm (Dia.), Panel Mounting, 12 V AC/DC
Need a reliable switch for your control panel? Turn to this momentary switch from RS PRO. It's dust-proof and resistant to water sprays and temporary immersion thanks to its IP65 and IP67 ratings. It also has a high impact resistance rating of IK08 for protection against vandalism. This means you can safely install it in busy indoor and outdoor spaces.
The switch has a stainless steel body that's highly corrosion-resistant for added durability. The yellow LED light illuminates when the switch is pressed for an easy-to-see way to tell when it's functioning.
This momentary switch is commonly used on automatic doors, vending machines and lift and security control panels. You'll often find it on trams and trains, as well as in museums and gyms.
Features and Benefits
Related links
- RS PRO AV Series Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO AV Series Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO AV Series Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO AV Series Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO AV Series Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO 1116531 Series Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO AV01 Series Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc 24 V ac
