KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, White LED,
- RS Stock No.:
- 164-9912
- Mfr. Part No.:
- MAV16CBRE-1-JR-12V
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Subtotal (1 unit)*
$13.93
(exc. GST)
$15.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.93 |
*price indicative
- RS Stock No.:
- 164-9912
- Mfr. Part No.:
- MAV16CBRE-1-JR-12V
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Vandal Proof Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MAV | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | White | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | UL 94 V-0, UL 94 V-2 | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Vandal Proof Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MAV | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour White | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Standards/Approvals UL 94 V-0, UL 94 V-2 | ||
Switch Contact Current 2A | ||
- COO (Country of Origin):
- CN
Knitter-Switch Push Button Switch
The Knitter-switch push button is a 1-pole on-off switch. It is a simple type of push button which is used when some kind of action is required to be carried out in a machine. The switch is available with flat or shaped surfaces. This switch exhibits excellent tactile feel consistent actuation force. It is a momentary type with a white LED. Its operating current rating is 2A.
Features and Benefits
• Operating temperature ranges between -40°C and 85°C
• Panel type mounting
• Silver alloy is used as contact material
• Solder lug Terminal type
• Voltage rating is 32VDC
Applications
• Conveyor controls
• Heavy equipment
• Industrial instruments
• Lifts
Certifications
• IP67 rating
Related links
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel White LED 28 V dc 250 V ac
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel Red LED 28 V dc 250 V ac
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel DPDT IP67, 28 V
