RS PRO Push Button Switch, Momentary, PCB, SPST, Red LED, 20 V dc 125 V ac
- RS Stock No.:
- 734-6738
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.62
(exc. GST)
$7.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $6.62 |
| 50 - 99 | $6.43 |
| 100 - 249 | $6.21 |
| 250 - 499 | $6.11 |
| 500 + | $6.01 |
*price indicative
- RS Stock No.:
- 734-6738
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Through Hole | |
| Contact DC Voltage | 20V dc | |
| Contact AC Voltage | 125V ac | |
| Actuator Style | Cap | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 400mA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Through Hole | ||
Contact DC Voltage 20V dc | ||
Contact AC Voltage 125V ac | ||
Actuator Style Cap | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Switch Contact Current 400mA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
PCB Mounting Push Button Switches
Sub miniature push button switches from RS that are available with PCB or solder terminals. Applications include telecommunication, instrumentation and medical equipment.
Related links
- RS PRO Push Button Switch PCB Black LED, 20 V dc 125 V ac
- RS PRO Push Button Switch PCB Red LED 28 V dc 120 V ac
- RS PRO Push Button Switch PCB White LED 24 V dc 125 V ac
- RS PRO Push Button Switch PCB Red LED 125 V ac
- C & K K12 Series Illuminated Push Button Switch PCB Red LED 30 V dc
- RS PRO Push Button Switch PCB SPST IP67, 50 V dc 125 V ac
- RS PRO Push Button Switch PCB SPST IP67, 50 V dc 125 V ac
- KNITTER-SWITCH Push Button Switch PCB Black LED 20 V dc 20 V ac
