APEM Illuminated Push Button Switch, Momentary, Panel Mount, 30mm Cutout, DPDT, Red/Green LED, 12V dc

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$63.66

(exc. GST)

$70.03

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$63.66-
10 - 24$61.473%
25 - 49$58.957%
50 +$57.2910%

*price indicative

RS Stock No.:
174-9012
Mfr. Part No.:
FPDR3D1428F12TV
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

FP 30 mm series illuminated pushbutton switches feature a dia. 30 mm bushing and are available with fully-illuminated plunger or with laser-etched illuminated symbols. Snap-in and threaded bushing models available. These really visible products are ideal for applications including tractors, buses, trucks and automotive.

FP series Fully illuminated pushbutton switches - bushing Ø 30 mm - momentary or latching

Full actuator or symbol illumination
Snap-in and threaded bushing models
Large but lightweight
Pad printed or laser etched symbols

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy