C & K F Series Push Button Switch, 12.5 mm Cutout, DPDT, 30 V dc 125 V ac
- RS Stock No.:
- 174-3837
- Mfr. Part No.:
- 103-4001-001
- Brand:
- C & K
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.50
View bulk pricing optionsSubtotal (1 unit)*
$16.35
(exc. GST)
$17.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.35 | - |
| 10 - 49 | $16.10 | $2.50 |
| 50 - 99 | $15.71 | $32.00 |
| 100 - 249 | $15.27 | $108.00 |
| 250 + | $14.88 | $367.50 |
*price indicative
- RS Stock No.:
- 174-3837
- Mfr. Part No.:
- 103-4001-001
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Series | F | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL and CSA, VDE | |
| Switch Contact Current | 500mA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Series F | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL and CSA, VDE | ||
Switch Contact Current 500mA | ||
F series modular pushbuttons
Range of modular frame switches with miniature buttons, allowing many combinations and applications.
Switch or pushbutton function in the same body (by removing the jumper).
Outputs: one side for fitting to the PCB, the other to the wire.
Standards
VDE, UL and CSA
Related links
- C & K F Series Push Button Switch DPDT
- C & K Push Button Switch Through Hole 30 V 125 V
- C & K PN Series Pushbutton Through Hole 30 V
- C & K F Series Series Push Button Switch Panel, DPDT
- C & K F Series Pushbutton Panel Mount 2PDT, 30 V 125 V
- C & K PN Series Pushbutton Through Hole 30 V
- C & K PS Series Pushbutton Through Hole 30 V
- C & K F Series Pushbutton Solder 30 V 50 V
