C & K PN Series Pushbutton, Momentary, Through Hole, DPDT, 30 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-332
Mfr. Part No.:
PN21SJNA03QE
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Pushbutton

Actuator Colour

White

Switch Operation

Momentary

Illuminated

No

Series

PN

Mount Type

Through Hole

Contact Configuration

DPDT

Terminal Type

PC Pin

Contact DC Voltage

30V

Actuator Style

Push Button

Minimum Operating Temperature

-10°C

Switch Configuration

On-(On)

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Length

22mm

Width

6.7mm

Switch Contact Current

200mA

Height

11.8mm

COO (Country of Origin):
CN
The C & K Pushbutton Switch is designed for momentary action applications, making it an essential choice for various electronic and instrumentation needs. This switch provides a reliable solution, ensuring that users can customise their tactile experience. Engineered with durability in mind, the switch boasts an impressive electrical life, signifying its robustness in demanding environments. Its low-profile design and compatibility with a range of applications from computers to non-power switch systems offer unparalleled versatility.

Constructed with a dependable contact design for reliable performance

Electrically rated to endure 10000 make and break cycles at full load

Meets RoHS compliance standards promoting eco friendly manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy