C & K PN Series Pushbutton, Alternate, Through Hole, DPDT, 30 V
- RS Stock No.:
- 680-825
- Mfr. Part No.:
- PN22SJSA03QE
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-825
- Mfr. Part No.:
- PN22SJSA03QE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Pushbutton | |
| Switch Operation | Alternate | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | PN | |
| Mount Type | Through Hole | |
| Contact Configuration | DPDT | |
| Terminal Type | PC Pin | |
| Minimum Operating Temperature | -10°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 60°C | |
| Switch Contact Current | 200mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Pushbutton | ||
Switch Operation Alternate | ||
Actuator Colour White | ||
Illuminated No | ||
Series PN | ||
Mount Type Through Hole | ||
Contact Configuration DPDT | ||
Terminal Type PC Pin | ||
Minimum Operating Temperature -10°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 60°C | ||
Switch Contact Current 200mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The C & K Pushbutton Switch is designed for locking action applications, making it an essential choice for various electronic and instrumentation needs. This switch provides a reliable solution, ensuring that users can customise their tactile experience. Engineered with durability in mind, the switch boasts an impressive electrical life, signifying its robustness in demanding environments. Its low-profile design and compatibility with a range of applications from computers to non-power switch systems offer unparalleled versatility.
Constructed with a dependable contact design for reliable performance
Electrically rated to endure 10000 make and break cycles at full load
Meets RoHS compliance standards promoting eco friendly manufacturing
Related links
- C & K PN Series Pushbutton Through Hole 30 V
- C & K PN Series Pushbutton Through Hole 30 V
- C & K F Series Pushbutton Through Hole 30 V 125 V
- C & K PS Series Pushbutton Through Hole 30 V
- C & K PN Series Push Button Switch Through Hole 30 V
- C & K PN Series Push Button Switch Through Hole 30 V dc
- C & K Push Button Switch Through Hole 30 V 125 V
- C & K 8060 Series Pushbutton Panel Mount SPDT, 28 V 120 V
