C & K F Series Series Push Button Switch, Momentary, Panel, DPDT
- RS Stock No.:
- 685-251
- Mfr. Part No.:
- F2UEE
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-251
- Mfr. Part No.:
- F2UEE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | F Series | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPDT | |
| Length | 21mm | |
| Switch Contact Current | 500mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series F Series | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPDT | ||
Length 21mm | ||
Switch Contact Current 500mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The C & K Pushbutton Switches are designed to deliver reliable performance in demanding applications. Ideal for industries such as audio selection, medical equipment, and digital interfaces, this pushbutton switch not only meets substantial electrical requirements but also ensures user engagement through mechanical indicator buttons. Engineered for toughness, it performs efficiently within an operating temperature range of -40°C to 70°C.
Break Before Make electrical functionality
2PDT contact arrangement
RoHS compliant
Related links
- C & K F Series Push Button Switch Momentary 12.5 mm Cutout 30 V dc 125 V ac
- C & K F Series Push Button Switch DPDT
- C & K F Series Pushbutton Solder 30 V 50 V
- C & K F Series Pushbutton Panel Mount 2PDT, 30 V 125 V
- C & K F Series Pushbutton Through Hole 30 V 125 V
- NKK Switches SB Series Push Button Switch Panel 500 V dc 125 V ac
- Otto P9 Series Push Button Switch Panel Yellow LED 28 V dc 115 V ac
- Nidec Components 8 Series Push Button Switch Panel, DPDT 125 V ac
