C & K F Series Pushbutton, Latching, Panel Mount, 12.5 mm Cutout, 2PDT, 30 V 125 V
- RS Stock No.:
- 678-599
- Mfr. Part No.:
- F2UEETB
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-599
- Mfr. Part No.:
- F2UEETB
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Pushbutton | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Series | F | |
| Panel Cutout Size | 12.5 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | 2PDT | |
| Terminal Type | Solder Lug | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 125V | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Push | |
| Height | 42.4mm | |
| Standards/Approvals | UL E42363 | |
| Width | 9mm | |
| Length | 18mm | |
| Switch Contact Current | 500mA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Pushbutton | ||
Switch Operation Latching | ||
Illuminated No | ||
Series F | ||
Panel Cutout Size 12.5 mm | ||
Mount Type Panel Mount | ||
Contact Configuration 2PDT | ||
Terminal Type Solder Lug | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 125V | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Push | ||
Height 42.4mm | ||
Standards/Approvals UL E42363 | ||
Width 9mm | ||
Length 18mm | ||
Switch Contact Current 500mA | ||
- COO (Country of Origin):
- CN
The C & K Pushbutton Switch is a highly versatile component designed to enhance user interaction in various electronic applications. This switch not only supports a broad spectrum of industries, including audio selection and medical equipment interfaces but also prioritises sustainability. Its impressive operating temperature range of -40˚C to 70˚C ensures dependable performance in challenging environments, making it an indispensable choice for any sophisticated electronic project.
Mechanical indicator buttons enhance user Interface
RoHS compliant for eco friendly operation
Dielectric strength of 1500V between chassis and contacts
Reliable contact resistance initial Value of 10 mohm max of 20 mohm
Related links
- C & K F Series Pushbutton Solder 30 V 50 V
- C & K F Series Pushbutton Through Hole 30 V 125 V
- C & K F Series Push Button Switch Momentary 12.5 mm Cutout 30 V dc 125 V ac
- C & K F Series Push Button Switch DPDT
- C & K Push Button Switch Through Hole 30 V 125 V
- C & K F Series Series Push Button Switch Panel, DPDT
- C & K AP Series Pushbutton Panel Mount SPST-NO 24 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB 50 V 125 V
