C & K F Series Push Button Switch, 12.5 mm Cutout, DPDT
- RS Stock No.:
- 174-3821
- Mfr. Part No.:
- 103-2001-001
- Brand:
- C & K
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$13.30
(exc. GST)
$14.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.30 | - |
| 10 - 49 | $12.89 | 3% |
| 50 - 99 | $12.50 | 6% |
| 100 - 249 | $12.12 | 8% |
| 250 + | $11.75 | 11% |
*price indicative
- RS Stock No.:
- 174-3821
- Mfr. Part No.:
- 103-2001-001
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Series | F | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 6A | |
| Standards/Approvals | UL and CSA, VDE | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Series F | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 6A | ||
Standards/Approvals UL and CSA, VDE | ||
F series modular pushbuttons
Range of modular frame switches with miniature buttons, allowing many combinations and applications.
Switch or pushbutton function in the same body (by removing the jumper).
Outputs: one side for fitting to the PCB, the other to the wire.
Standards
VDE, UL and CSA
Related links
- C & K F Series Push Button Switch Momentary 12.5 mm Cutout 30 V dc 125 V ac
- C & K F Series Pushbutton Panel Mount 2PDT, 30 V 125 V
- C & K F Series Series Push Button Switch Panel, DPDT
- KNITTER-SWITCH MPG Series Push Button Switch Panel DPDT, IP67 250 V ac
- C & K F Series Pushbutton Solder 30 V 50 V
- C & K F Series Pushbutton Through Hole 30 V 125 V
- KNITTER-SWITCH MPG Series Push Button Switch Panel SPDT IP67 250 V ac
- C & K 8020 Series Push Button Switch Panel DPDT
