C & K K12 Series Push Button Switch, Momentary, PCB, SPST, IP40, 30 V dc
- RS Stock No.:
- 155-8861
- Mfr. Part No.:
- K12P BK 2 5N
- Brand:
- C & K
This image is representative of the product range
Get a bulk buy discount
Add 900 more to save $198.00
View bulk pricing optionsSubtotal (1 box of 300 units)*
$1,887.30
(exc. GST)
$2,076.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 300 - 600 | $6.291 | $1,887.30 | - |
| 900 - 4200 | $6.071 | $1,821.30 | $198.00 |
| 4500 + | $5.464 | $1,639.20 | $3,721.50 |
*price indicative
- RS Stock No.:
- 155-8861
- Mfr. Part No.:
- K12P BK 2 5N
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | K12 | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Button | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Series K12 | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 30V dc | ||
Actuator Style Button | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
C&K keyswitches exhibit excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.
SMT or THT solder process compatible
IP40 or IP67 sealing level
LED illumination option
SPST, SPDT, DPST or DPDT electrical functions
Normally Open or Normally Closed contacts
Double step actuation
Momentary or latching push-on/push-off versions
Tactile or Non-tactile feedback
Excellent tactile feel
Wide choice of LED Colours, travel and actuator forces
High reliability / long life
Automotive, Motorcycles
Off-road transportation
Industrial electronics
Related links
- C & K K12 Series Push Button Switch PCB IP40, 30 V dc
- C & K Push Button Switch PCB IP40, 30 V
- C & K K12 Series Illuminated Push Button Switch PCB Green LED 30 V dc
- C & K K12 Series Illuminated Push Button Switch PCB Red LED 30 V dc
- C & K K12 Series Key Switch Through Hole IP40, 30 V
- C & K EP Series Miniature Push Button Switch PCB SPST 20 V dc 20 V ac
- C & K IP40 Black Tact Switch, SPST 100 mA @ 30 V dc
- C & K Miniature Push Button Switch PCB, SPST
