- RS Stock No.:
- 787-4849
- Mfr. Part No.:
- K12A BK 1 5N
- Brand:
- C & K
376 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.89
(exc. GST)
$7.58
(inc. GST)
Units | Per unit |
1 + | $6.89 |
- RS Stock No.:
- 787-4849
- Mfr. Part No.:
- K12A BK 1 5N
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
K12 Series High Performance Key Switches
K12 Series Keyboard Switches from C & K. Typical applications include automotive, plant machinery, computers, industrial electronics and network equipment
Excellent tactile feel
Designed for low level switching
Designed for low level switching
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | Momentary |
Actuator Colour | Black |
Contact Current Rating | 100 mA @ 30 V dc |
IP Rating | IP40 |
Operating Force | 5 N |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Tin Plated |