C & K EP Series Miniature Push Button Switch, Momentary, PCB, 13 mm Cutout, SPST, IP40, 20 V dc 20 V ac
- RS Stock No.:
- 787-4842
- Distrelec Article No.:
- 302-59-732
- Mfr. Part No.:
- EP11SD1CBE
- Brand:
- C & K
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.25
View bulk pricing optionsSubtotal (1 unit)*
$12.64
(exc. GST)
$13.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $12.64 | - |
| 25 - 49 | $12.59 | $1.25 |
| 50 - 99 | $12.29 | $17.50 |
| 100 - 249 | $11.98 | $66.00 |
| 250 + | $11.68 | $240.00 |
*price indicative
- RS Stock No.:
- 787-4842
- Distrelec Article No.:
- 302-59-732
- Mfr. Part No.:
- EP11SD1CBE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | No | |
| Series | EP | |
| Panel Cutout Size | 13 mm | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| Terminal Type | Vertical Through Hole | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 20V dc | |
| Contact AC Voltage | 20V ac | |
| Switch Configuration | DPST, SPDT, SPST | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 400mA | |
| Standards/Approvals | CSA, RoHS, UR | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Miniature Push Button Switch | ||
Illuminated No | ||
Series EP | ||
Panel Cutout Size 13 mm | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
Terminal Type Vertical Through Hole | ||
IP Rating IP40 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Plunger | ||
Contact DC Voltage 20V dc | ||
Contact AC Voltage 20V ac | ||
Switch Configuration DPST, SPDT, SPST | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 400mA | ||
Standards/Approvals CSA, RoHS, UR | ||
Single Pole Sub-miniature Waterproof
Momentary N/O SPST ( EP11 type ) and SPDT (EP12 type ) PCB mount pushbutton switches
Suitable for immersion washing and wave soldering
Gold contacts
Case Material; Glass Filled Nylon 6//6 (UL 94 V-0)
Dielectric Strength; 1000 Vrms
Insulation Resistance; 1000 MOhm
Related links
- C & K EP Series Miniature Push Button Switch Through Hole SPST 20 V dc 20 V ac
- C & K EP Series Miniature Push Button Switch Surface SPST, IP57
- C & K EP Series Miniature Push Button Switch PCB IP57, 28 V dc 120 V ac
- C & K EP Series Miniature Push Button Switch PCB IP57
- C & K EP Series Push Button Switch Through Hole IP57, 20 V dc 20 V ac
- KNITTER-SWITCH TSP Series Miniature Push Button Switch Momentary PCB IP40 20 V 250 V
- C & K Push Button Switch PCB IP40, 30 V
- C & K K12 Series Push Button Switch PCB IP40, 30 V dc
