C & K K12 Series Illuminated Push Button Switch, Momentary, PCB, SPST, Red LED, IP40, 30 V dc
- RS Stock No.:
- 155-8864
- Mfr. Part No.:
- K12PLRD1.55N LV352
- Brand:
- C & K
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 300 units)*
$2,289.00
(exc. GST)
$2,517.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 300 - 1200 | $7.63 | $2,289.00 |
| 1500 + | $6.867 | $2,060.10 |
*price indicative
- RS Stock No.:
- 155-8864
- Mfr. Part No.:
- K12PLRD1.55N LV352
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | K12 | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series K12 | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- FR
C&K keyswitches exhibit excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.
SMT or THT solder process compatible
IP40 or IP67 sealing level
LED illumination option
SPST, SPDT, DPST or DPDT electrical functions
Normally Open or Normally Closed contacts
Double step actuation
Momentary or latching push-on/push-off versions
Tactile or Non-tactile feedback
Excellent tactile feel
Wide choice of LED Colours, travel and actuator forces
High reliability / long life
Automotive, Motorcycles
Off-road transportation
Industrial electronics
Related links
- C & K K12 Series Illuminated Push Button Switch PCB Red LED 30 V dc
- C & K K12 Series Illuminated Push Button Switch PCB Green LED 30 V dc
- C & K K12 Series Push Button Switch PCB IP40, 30 V dc
- C & K K12 Series Key Switch Through Hole IP40, 30 V
- C & K Push Button Switch PCB IP40, 30 V
- KNITTER-SWITCH Illuminated Push Button Switch PCB Red IP40 12 V dc 12 V ac
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST Green LED 35
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40 35 V ac
