C & K K12 Series Key Switch, Momentary, Through Hole, SPST-NO, IP40, 30 V

Subtotal (1 pack of 50 units)*

$568.41

(exc. GST)

$625.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$568.41$11.368

*price indicative

RS Stock No.:
680-808
Mfr. Part No.:
K12PBK25N
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Key Switch

Actuator Colour

Black

Switch Operation

Momentary

Illuminated

No

Series

K12

Mount Type

Through Hole

Contact Configuration

SPST-NO

Terminal Type

PC Pin

IP Rating

IP40

Actuator Style

Round

Minimum Operating Temperature

-40°C

Contact DC Voltage

30V

Switch Configuration

(On)-Off

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Height

11mm

Width

10.9mm

Length

10.9mm

COO (Country of Origin):
FR
The C & K High performance key switch is designed for a multitude of applications that require reliable, tactile feedback and long operational life. Its versatile construction allows for a range of travel distances of 2 mm, catering to diverse user preferences. It ensures durability in demanding environments, making it Ideal for use in automotive, industrial electronics, and computers. This switch is the perfect solution for low-level switching tasks where both performance and versatility are paramount.

Excellent tactile feel enhances user interaction

Long operational life ensures reliability over time

Compatible with low level switching applications

High dielectric strength to ensures safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy