C & K Push Button Switch, Momentary, PCB, SPST, IP40, 30 V
- RS Stock No.:
- 155-8859
- Mfr. Part No.:
- K12P BK 1.5 5N
- Brand:
- C & K
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 155-8859
- Mfr. Part No.:
- K12P BK 1.5 5N
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Contact DC Voltage | 30V | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Contact DC Voltage 30V | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- FR
C&K keyswitches exhibit excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.
SMT or THT solder process compatible
IP40 or IP67 sealing level
LED illumination option
SPST, SPDT, DPST or DPDT electrical functions
Normally Open or Normally Closed contacts
Double step actuation
Momentary or latching push-on/push-off versions
Tactile or Non-tactile feedback
Excellent tactile feel
Wide choice of LED Colours, travel and actuator forces
High reliability / long life
Automotive, Motorcycles
Off-road transportation
Industrial electronics
Related links
- C & K Push Button Switch PCB IP40, 30 V
- C & K K12 Series Push Button Switch PCB IP40, 30 V dc
- C & K K12 Series Illuminated Push Button Switch PCB Green LED 30 V dc
- C & K K12 Series Illuminated Push Button Switch PCB Red LED 30 V dc
- C & K EP Series Miniature Push Button Switch PCB SPST 20 V dc 20 V ac
- C & K D Series Illuminated Push Button Switch Through Hole IP40
- C & K IP40 Black Tact Switch, SPST 100 mA @ 30 V dc
- C & K Miniature Push Button Switch PCB, SPST
