C & K Miniature Push Button Switch, Momentary, PCB, SPST
- RS Stock No.:
- 174-5956
- Mfr. Part No.:
- EP11SD1V3BE
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$14.27
(exc. GST)
$15.70
(inc. GST)
- RS Stock No.:
- 174-5956
- Mfr. Part No.:
- EP11SD1V3BE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Illuminated | No | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Illuminated No | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
Single Pole Sub-miniature Waterproof
Momentary N/O SPST ( EP11 type ) and SPDT (EP12 type ) PCB mount pushbutton switches
Suitable for immersion washing and wave soldering
Gold contacts
Case Material; Glass Filled Nylon 6//6 (UL 94 V-0)
Dielectric Strength; 1000 Vrms
Insulation Resistance; 1000 MOhm
Related links
- C & K EP Series Miniature Push Button Switch PCB IP57
- TE Connectivity Miniature Push Button Switch PCB 20 V dc
- C & K EP Series Miniature Push Button Switch PCB SPST 20 V dc 20 V ac
- RS PRO Miniature Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO Illuminated Miniature Push Button Switch PCB SPST Green LED, 30 V dc 30 V ac
- C & K Push Button Switch PCB IP40, 30 V
- C & K K12 Series Push Button Switch PCB IP40, 30 V dc
- C & K K12 Series Illuminated Push Button Switch PCB Red LED 30 V dc

