TE Connectivity AV25 Series Illuminated Push Button Switch, Momentary, Panel Mount, 17.7 mm Cutout, DPST, White LED,

Subtotal (1 bag of 10 units)*

$630.77

(exc. GST)

$693.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$630.77$63.077

*price indicative

RS Stock No.:
788-205
Mfr. Part No.:
2-2317656-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Series

AV25

Panel Cutout Size

17.7 mm

Mount Type

Panel Mount

Contact Configuration

DPST

LED Colour

White

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Actuator Style

Flush

Maximum Operating Temperature

55°C

Switch Contact Current

3A

Height

34.7mm

Width

28mm

Standards/Approvals

UL (E46765) for AV19

Legend

Ring

COO (Country of Origin):
TW
The TE Connectivity Anti-Vandal Switch offers unparalleled security and reliability for panel mount applications, featuring a robust design and user-friendly Interface enhanced by an illuminated pushbutton.

Large pushbutton allows for easy user interaction

Available LED indicators enhance visibility in low-light environments

Sealed to IP67 for protection against dust and moisture ingress

Various pushbutton symbols provide flexible design options

Double pole configuration expands application versatility

Jam nut at the rear ensures a vandal-resistant solution

Ease of installation is supported with flying lead terminations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy