TE Connectivity AV25 Series Illuminated Push Button Switch, Momentary, Panel Mount, 17.7 mm Cutout, SPST, Blue LED, IP67

Subtotal (1 bag of 10 units)*

$630.77

(exc. GST)

$693.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$630.77$63.077

*price indicative

RS Stock No.:
788-225
Mfr. Part No.:
2317658-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

17.7 mm

Series

AV25

Mount Type

Panel Mount

Contact Configuration

SPST

LED Colour

Blue

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Actuator Style

Round

Maximum Operating Temperature

55°C

Switch Contact Current

3A

Standards/Approvals

UL (E46765) for AV19

Width

28mm

Height

34.7mm

Legend

Power Symbol / Ring (optional)

COO (Country of Origin):
US
The TE Connectivity Anti-Vandal Switch is a robust solution designed for panel mount applications, ensuring reliability and security in various environments. Its large pushbutton and LED indicators facilitate user interaction while maintaining high durability.

Sealed to IP67 for enhanced protection against dust and water

Available in multiple panel sizes, offering flexibility for different installations

Designed for easy user Interface with large pushbutton operation

Provides vandal resistance through a jam nut accessible at the rear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy