TE Connectivity AV19 Series Illuminated Switch, Momentary, Threaded, DPST, White LED, IP67 250 V
- RS Stock No.:
- 795-866
- Mfr. Part No.:
- 4-2213766-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 10 units)*
$700.01
(exc. GST)
$770.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $700.01 | $70.001 |
*price indicative
- RS Stock No.:
- 795-866
- Mfr. Part No.:
- 4-2213766-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Switch | |
| Actuator Colour | Blue, Silver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | AV19 | |
| Mount Type | Threaded | |
| Contact Configuration | DPST | |
| Terminal Type | Wire Lug | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Momentary | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 400mA | |
| Height | 19mm | |
| Legend | Standby | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Switch | ||
Actuator Colour Blue, Silver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series AV19 | ||
Mount Type Threaded | ||
Contact Configuration DPST | ||
Terminal Type Wire Lug | ||
LED Colour White | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Momentary | ||
Standards/Approvals RoHS | ||
Switch Contact Current 400mA | ||
Height 19mm | ||
Legend Standby | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch series provides enhanced security and durability for various panel mount applications, featuring a large pushbutton design and optional LED indicators to facilitate user interaction.
Designed for panel sizes of 12 mm, 16 mm, 19 mm, 22 mm, and 25 mm
Offers vandal resistance with a jam nut accessible from the panel's rear
Sealed to IP67, ensuring protection against dust and water ingress
Available in both single and double pole configurations for versatility
Related links
- TE Connectivity AV19 Series Illuminated Switch Threaded Yellow LED, IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250
