TE Connectivity AV25 Series Illuminated Switch, Momentary, Panel Mount, 25 mm Cutout, DPDT, White LED, IP67, 28 V dc 250

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-749
Mfr. Part No.:
3-2317656-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

25 mm

Series

AV25

Mount Type

Panel Mount

Contact Configuration

DPDT

Terminal Type

Solder Terminal

LED Colour

White

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact DC Voltage

28V dc

Contact AC Voltage

250V ac

Actuator Style

Large pushbutton

Maximum Operating Temperature

55°C

Switch Configuration

On-On-Off

Switch Contact Current

3A

Standards/Approvals

RoHS

Width

25mm

Legend

Ring

COO (Country of Origin):
CN
The TE Connectivity Anti-vandal switch is engineered for robust usability in demanding environments. Its design ensures a reliable Interface with a large pushbutton, making it Ideal for various industrial applications.

Large pushbutton enhances user Interface flexibility

Available LED indicators provide visibility and ease of use

Sealed to IP67 for superior resistance against harsh conditions

Multiple pushbutton Symbol options allow for customised use

Flying lead terminations simplify installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy