TE Connectivity AV19 Series Illuminated Push Button Switch, On-Off, Panel Mount, 17.7 mm Cutout, SPST, White LED, IP67

Subtotal (1 box of 10 units)*

$760.17

(exc. GST)

$836.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$760.17$76.017

*price indicative

RS Stock No.:
785-502
Mfr. Part No.:
1-2316366-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

On-Off

Illuminated

Yes

Panel Cutout Size

17.7 mm

Series

AV19

Mount Type

Panel Mount

Contact Configuration

SPST

Terminal Type

Solder

LED Colour

White

IP Rating

IP67

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Actuator Style

Round

Maximum Operating Temperature

70°C

Width

18.5mm

Standards/Approvals

UL (E46765) for AV19

Height

34.7mm

Switch Contact Current

3A

Legend

Power Logo

COO (Country of Origin):
CN
The TE Connectivity Anti-Vandal switch offers robust security and reliability for various industrial applications. Designed with user-friendly features, it caters to diverse panel mount needs while ensuring performance excellence.

Large pushbutton provides an easy user Interface with illuminated LED indicators

Available in multiple pushbutton symbols for enhanced flexibility

Vandal-resistant design ensures robust security with a rear-accessible jam nut

Simple installation facilitated by flying lead terminations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy