APEM AV Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, DPST, Yellow LED, IP67, 30 V dc
- RS Stock No.:
- 136-1308
- Mfr. Part No.:
- AV950220000870K
- Brand:
- APEM
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$79.15
(exc. GST)
$87.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 43 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Saving |
|---|---|---|
| 1 - 4 | $79.15 | - |
| 5 - 9 | $76.80 | 2% |
| 10 - 24 | $74.43 | 5% |
| 25 - 49 | $72.86 | 7% |
| 50 + | $71.27 | 9% |
*price indicative
- RS Stock No.:
- 136-1308
- Mfr. Part No.:
- AV950220000870K
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | AV | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| Terminal Type | Quick Connect, Solder | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | NC/NO | |
| Length | 200mm | |
| Standards/Approvals | CSA, UL | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series AV | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
Terminal Type Quick Connect, Solder | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V dc | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration NC/NO | ||
Length 200mm | ||
Standards/Approvals CSA, UL | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- FR
Apem AV9 Series of Push Button Switches
Introducing the AV Series of Security Pushbutton Switches from Apem. Appealing aesthetics: Materials, Colours, Contrast, Shapes and Dimensions. Resistant to demanding enviromental requirements, rain, frost, salt, UV and vandalism.
Related links
- APEM AV Series Illuminated Push Button Switch Panel DPST IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel DPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel DPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel DPDT IP67, 30 V dc
