TE Connectivity AV22 Series Illuminated Push Button Switch, On-Off, Panel Mount, 17.7 mm Cutout, SPST, Green, Red LED,
- RS Stock No.:
- 788-224
- Mfr. Part No.:
- 2317570-7
- Brand:
- TE Connectivity
Subtotal (1 bag of 10 units)*
$582.60
(exc. GST)
$640.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $582.60 | $58.26 |
*price indicative
- RS Stock No.:
- 788-224
- Mfr. Part No.:
- 2317570-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Panel Cutout Size | 17.7 mm | |
| Series | AV22 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| LED Colour | Green, Red | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Width | 25mm | |
| Switch Contact Current | 3A | |
| Height | 37mm | |
| Standards/Approvals | UL (E46765) for AV19 | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Panel Cutout Size 17.7 mm | ||
Series AV22 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
LED Colour Green, Red | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Width 25mm | ||
Switch Contact Current 3A | ||
Height 37mm | ||
Standards/Approvals UL (E46765) for AV19 | ||
Legend Ring | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-Vandal switch is expertly engineered for security and reliability in various panel mount applications, featuring large pushbutton interfaces and vibrant LED indicators to enhance user interaction.
Designed for easy user interaction with large pushbuttons and LED indicators
Available in multiple panel sizes to meet various installation requirements
Built to IP67 specifications for a robust and vandal-resistant solution
Compliant with RoHS and REACH regulations for environmentally safe usage
Related links
- TE Connectivity AV25 Series Illuminated Push Button Switch Panel Mount DPST IP67 250
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67 250
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST Red LED
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPDT IP67 250 V
