C & K F Series Pushbutton, Alternate, Through Hole, SPDT, 30 V 125 V
- RS Stock No.:
- 678-295
- Mfr. Part No.:
- F8UEE01A
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-295
- Mfr. Part No.:
- F8UEE01A
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | White | |
| Switch Operation | Alternate | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | F | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 125V | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 70°C | |
| Height | 9mm | |
| Switch Contact Current | 500mA | |
| Standards/Approvals | RoHS | |
| Length | 78.4mm | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour White | ||
Switch Operation Alternate | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series F | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 125V | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 70°C | ||
Height 9mm | ||
Switch Contact Current 500mA | ||
Standards/Approvals RoHS | ||
Length 78.4mm | ||
Width 18mm | ||
- COO (Country of Origin):
- CN
The C & K Pushbutton Switch is a highly versatile component designed to enhance user interaction in various electronic applications. This switch not only supports a broad spectrum of industries, including audio selection and medical equipment interfaces but also prioritises sustainability. Its impressive operating temperature range of -40˚C to 70˚C ensures dependable performance in challenging environments, making it an indispensable choice for any sophisticated electronic project.
Mechanical indicator buttons enhance user Interface
RoHS compliant for eco friendly operation
Dielectric strength of 1500V between chassis and contacts
Reliable contact resistance initial Value of 10 mohm max of 20 mohm
Related links
- C & K F Series Pushbutton Panel Mount 2PDT, 30 V 125 V
- C & K PN Series Pushbutton Through Hole 30 V
- C & K F Series Pushbutton Solder 30 V 50 V
- C & K Push Button Switch Through Hole 30 V 125 V
- C & K 8060 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K F Series Push Button Switch Momentary 12.5 mm Cutout 30 V dc 125 V ac
- NKK Switches M2 Series Push Button Switch Through Hole 30 V dc 125 V ac
- C & K AP Series Pushbutton Panel Mount SPST-NO 24 V 125 V
