NKK Switches UB Series Push Button Switch, (On)-On, Through Hole, DPDT, 30 V dc 250 V ac
- RS Stock No.:
- 195-9412
- Mfr. Part No.:
- UB25NKW01N
- Brand:
- NKK Switches
Subtotal (1 unit)*
$21.71
(exc. GST)
$23.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.71 |
*price indicative
- RS Stock No.:
- 195-9412
- Mfr. Part No.:
- UB25NKW01N
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | (On)-On | |
| Product Type | Push Button Switch | |
| Series | UB | |
| Mount Type | Through Hole | |
| Contact Configuration | DPDT | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation (On)-On | ||
Product Type Push Button Switch | ||
Series UB | ||
Mount Type Through Hole | ||
Contact Configuration DPDT | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, RoHS, CSA | ||
- COO (Country of Origin):
- PH
The NKK Switches push button DPDT switch has On-(On) circuit configuration belongs to UB series. Phosphor bronze with silver and gold plating terminals are used for switch terminals and brass with silver plating for lamp terminals.
Combination of PCB mountability and short body allows use in compact application
Small behind panel dimensions for snap in mounting in a tight spaces
latch down mechanism, independent of switching mechanism, gives visible and tactile indication of circuit status
Terminals are epoxy sealed to lock out flux, solvents, and after contaminants.
Related links
- NKK Switches UB Series Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches UB Series Push Button Switch Through Hole 30 V dc 250 V ac
- NKK Switches UB Series Push Button Switch PCB 30 V dc 250 V ac
- NKK Switches UB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250 V
- NKK Switches UB Series Illuminated Push Button Switch 30 V dc 250 V ac
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Green LED, 30 V dc 250 V ac
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Red LED, 30 V dc 250 V ac
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Amber LED, 30 V dc 250 V ac
