C & K GP0 Series Push Button Switching Element, Latching, Surface Mount, SPST-NO, 20 V 20 V
- RS Stock No.:
- 680-517
- Mfr. Part No.:
- GP11MSA1BE
- Brand:
- C & K
Subtotal (1 reel of 25 units)*
$624.01
(exc. GST)
$686.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $624.01 | $24.96 |
*price indicative
- RS Stock No.:
- 680-517
- Mfr. Part No.:
- GP11MSA1BE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switching Element | |
| Actuator Colour | White | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Series | GP0 | |
| Mount Type | Surface Mount | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Through Hole | |
| Actuator Style | Round | |
| Contact DC Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 20V | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switching Element | ||
Actuator Colour White | ||
Switch Operation Latching | ||
Illuminated No | ||
Series GP0 | ||
Mount Type Surface Mount | ||
Contact Configuration SPST-NO | ||
Terminal Type Through Hole | ||
Actuator Style Round | ||
Contact DC Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 20V | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The C & K Sealed Pushbutton Switch is designed for applications requiring reliable and Compact switching solutions. Its design offers minimal space consumption, making it an Ideal choice for telecommunications, network equipment, and medical applications. This pushbutton switch withstands soldering and washing processes, ensuring durability and longevity even in demanding environments. It is RoHS compliant, reflecting the commitment to environmentally-friendly manufacturing practices.
Ultraminiature design maximises space efficiency
Sealed construction prevents ingress of dust and moisture
Exceptional mechanical and electrical life with 40000 make and break cycles
Solderable according to MIL STD 202F for reliable connections
IP57 degree of protection
Related links
- C & K GP0 Series Push Button Switching Element Surface Mount 20 V 20 V
- C & K ELUMO Series Illuminated Push Button Switching Element Surface Mount 50 V
- C & K 80600 Series Push Button Switching Element Through Hole 20 V 20 V
- C & K EP0 Series Push Button Switching Element Surface Mount 20 V 20 V
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K FP0 Series Push Button Switching Element Through Hole 28 V 28 V
- C & K 80200 Series Push Button Switching Element Panel Mount 28 V 120 V
