C & K ELUMO Series Illuminated Push Button Switching Element, Latching, Surface Mount, SPDT, 50 V
- RS Stock No.:
- 677-315
- Mfr. Part No.:
- ELUMOASAQ8C22
- Brand:
- C & K
This image is representative of the product range
Subtotal (1 reel of 25 units)*
$832.95
(exc. GST)
$916.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $832.95 | $33.318 |
*price indicative
- RS Stock No.:
- 677-315
- Mfr. Part No.:
- ELUMOASAQ8C22
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switching Element | |
| Switch Operation | Latching | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Series | ELUMO | |
| Mount Type | Surface Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 50V | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | On-(On) | |
| Switch Contact Current | 250mA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switching Element | ||
Switch Operation Latching | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Series ELUMO | ||
Mount Type Surface Mount | ||
Contact Configuration SPDT | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Contact DC Voltage 50V | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration On-(On) | ||
Switch Contact Current 250mA | ||
- COO (Country of Origin):
- CN
The C & K Illuminated latching pushbutton is designed to enhance user Interface in a variety of applications. This pushbutton operates smoothly and reliably, making it an Ideal choice for telecommunications, automotive, and consumer electronics. Engineered for versatility, ensuring compatibility with a wide range of designs. With robust build quality and dependable electrical properties, this switch empowers users to engage and control devices with precision whilst being compliant with RoHS standards.
Low profile design optimises board space for Compact designs
Long operating life of 30000 cycles ensures longevity and durability
Lead free process compatibility supports modern manufacturing standards
Right angle Terminal
Related links
- C & K GP0 Series Push Button Switching Element Surface Mount 20 V 20 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Blue LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Bicolour (High Efficiency Red/Green) LED, 50 V
- C & K GP0 Series Push Button Switching Element Surface Mount 20 V 20 V
- C & K 80200 Series Push Button Switching Element Panel Mount 28 V 120 V
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
