C & K EP0 Series Push Button Switching Element, (On)-Off, Surface Mount, SPST-NO, 20 V 20 V

Subtotal (1 reel of 40 units)*

$1,068.87

(exc. GST)

$1,175.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,068.87$26.722

*price indicative

RS Stock No.:
680-567
Mfr. Part No.:
EP11SD1SA1BE
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

(On)-Off

Actuator Colour

White

Product Type

Push Button Switching Element

Illuminated

No

Series

EP0

Mount Type

Surface Mount

Contact Configuration

SPST-NO

Terminal Type

Surface Mount

Contact AC Voltage

20V

Minimum Operating Temperature

-30°C

Actuator Style

Round

Contact DC Voltage

20V

Maximum Operating Temperature

85°C

Switch Configuration

(On)-Off

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The C & K Pushbutton Switch is engineered to deliver reliability and performance in Compact electronic applications. Designed for environments where moisture and dust are concerns, this pushbutton switch is Ideal for telecommunications equipment, computers, and instrumentation panels. Its robust construction ensures durability, making it suitable for both professional and industrial use, while the momentary action provides quick, responsive feedback for users.

RoHS compliant models ensure environmental safety

Electrical life rated for up to 60000 cycles under full load

Contact resistance assuring dependable performance

Epoxy seal enhances protection against moisture and contaminants

It has a flammability rating of UL 94V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy