C & K GP0 Series Push Button Switching Element, Momentary, Surface Mount, SPDT, 20 V 20 V
- RS Stock No.:
- 678-605
- Mfr. Part No.:
- GP12MSV1BE
- Brand:
- C & K
Subtotal (1 reel of 20 units)*
$1,086.01
(exc. GST)
$1,194.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,086.01 | $54.301 |
*price indicative
- RS Stock No.:
- 678-605
- Mfr. Part No.:
- GP12MSV1BE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switching Element | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | GP0 | |
| Mount Type | Surface Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Right Angle | |
| Contact AC Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 20V | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switching Element | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Illuminated No | ||
Series GP0 | ||
Mount Type Surface Mount | ||
Contact Configuration SPDT | ||
Terminal Type Right Angle | ||
Contact AC Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Contact DC Voltage 20V | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The C & K Pushbutton Switch is designed for applications requiring reliable operation in Compact spaces. This switch fits effortlessly into diverse equipment such as telecommunications, network devices, and medical applications. Its sealed design, ensures protection against dust and moisture, making it a resilient choice for harsh environments. It supports ease of use in various manufacturing processes, providing a reliable solution for Crucial operational needs.
Ultraminiature design optimises space usage in equipment
Sealed construction offers protection against dust and moisture
RoHS compliant adhering to environmental regulations
Mechanical and electrical life of 40000 make and break cycles ensures long lasting reliability
Solderable per MIL STD 202F methodology for robust performance
Related links
- C & K GP0 Series Push Button Switching Element Surface Mount 20 V 20 V
- C & K 80600 Series Push Button Switching Element Through Hole 20 V 20 V
- C & K EP0 Series Push Button Switching Element Surface Mount 20 V 20 V
- C & K 80200 Series Push Button Switching Element Panel Mount 28 V 120 V
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K PN0 Series Push Button Switching Element Through Hole 30 V
- C & K E0200 Series Push Button Switching Element Through Hole 28 V 120 V
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
