C & K 80200 Series Push Button Switching Element, Momentary, Panel Mount, SPDT, 28 V 120 V

Subtotal (1 pack of 2000 units)*

$60,741.66

(exc. GST)

$66,815.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$60,741.66$30.371

*price indicative

RS Stock No.:
678-466
Mfr. Part No.:
8121SY4ZGE
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Product Type

Push Button Switching Element

Actuator Colour

White

Illuminated

No

Series

80200

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Solder Lug

Minimum Operating Temperature

-30°C

Actuator Style

Round

Contact DC Voltage

28V

Contact AC Voltage

120V

Switch Configuration

On-(On)

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS

Switch Contact Current

1A

COO (Country of Origin):
VN
The C & K pushbutton switch is expertly engineered to deliver a reliable, snap-acting momentary action Ideal for a myriad of applications, including instrumentation and telecommunications. Designed for versatility, it features a Compact and robust construction with a bushing height of .250 inches and a flat design that fits seamlessly into panel mounts. This switch provides a superior tactile feel for enhanced user interaction, ensuring optimum performance in demanding environments.

Snap acting mechanism for quick actuation

Epoxy Terminal seal for superior durability against cleaning processes

Designed for high electrical life with 60000 make and break cycles

Lower contact resistance for reliable operation across various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy