C & K KLS0 Series Illuminated Push Button Switching Element, Momentary, PCB, DPDT, 25 V 250 V

Subtotal (1 tray of 12 units)*

$620.67

(exc. GST)

$682.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$620.67$51.723

*price indicative

RS Stock No.:
685-377
Mfr. Part No.:
KLS22F036AQ
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Switching Element

Actuator Colour

Transparent

Switch Operation

Momentary

Illuminated

Yes

Series

KLS0

Mount Type

PCB

Contact Configuration

DPDT

Terminal Type

PCB Terminal

Contact DC Voltage

25V

Contact AC Voltage

250V

Minimum Operating Temperature

-40°C

Actuator Style

Square

Maximum Operating Temperature

85°C

Switch Contact Current

500mA

COO (Country of Origin):
CN
The C & K Illuminated DPDT Pushbutton is engineered for versatility and reliability in various applications. This switch is Ideal for audio/video systems, vending machines, and kiosks. With its tactile feedback it enhances user interaction while maintaining robust performance across environments. Designed with a Durable PA66 casing and transparent cap, it provides both functional and aesthetic value. Featuring a contact rating suitable for a range of devices, this pushbutton switch meets diverse operational demands, making it an excellent choice for custom applications.

Offers momentary functions for flexibility

Square flat cap style

Long operating life of 1000000 cycles ensures durability

High dielectric strength of 1000 V AC safeguarding circuits

Epoxy Terminal seal provides exceptional protection against the elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy