C & K FP0 Series Push Button Switching Element, SPST NO, Through Hole, SPST-NO, 28 V 28 V
- RS Stock No.:
- 680-281
- Mfr. Part No.:
- FP11SPC1B1TP00
- Brand:
- C & K
Subtotal (1 tray of 40 units)*
$1,062.20
(exc. GST)
$1,168.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $1,062.20 | $26.555 |
*price indicative
- RS Stock No.:
- 680-281
- Mfr. Part No.:
- FP11SPC1B1TP00
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | SPST NO | |
| Product Type | Push Button Switching Element | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | FP0 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Through Hole | |
| Contact DC Voltage | 28V | |
| Contact AC Voltage | 28V | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation SPST NO | ||
Product Type Push Button Switching Element | ||
Actuator Colour Black | ||
Illuminated No | ||
Series FP0 | ||
Mount Type Through Hole | ||
Contact Configuration SPST-NO | ||
Terminal Type Through Hole | ||
Contact DC Voltage 28V | ||
Contact AC Voltage 28V | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The C & K Ultra miniature pushbutton switch is engineered for versatility and durability in various applications, including networking equipment and instrumentation. Designed for extended operating life with up to 50,000 cycles, this switch ensures reliable performance in demanding environments. It is suitable for different layout configurations, while its sealed construction provides protection against soldering and cleaning processes. Compliant with RoHS standards, it meets strict environmental regulations, ensuring both safety and functionality in diverse operating conditions.
Extended operating life of 50000 cycles ensuring longevity and reliability
Compact design suitable for mounting providing installation flexibility
Sealed against soldering and cleaning processes protecting the integrity
RoHS compliant adhering to environmental standards for safety and reliability
Related links
- C & K 80200 Series Push Button Switching Element Through Hole 28 V 120 V
- C & K 80200 Series Push Button Switching Element Panel Mount 28 V 120 V
- C & K E0200 Series Push Button Switching Element Through Hole 28 V 120 V
- C & K APB Series Illuminated Push Button Switching Element Panel Mount IP67, 24 V
- C & K GP0 Series Push Button Switching Element Surface Mount 20 V 20 V
- C & K ATP16 Series Push Button Switching Element Panel Mount IP67, 36 V
- C & K EP0 Series Push Button Switching Element Surface Mount 20 V 20 V
- C & K ATP16 Series Illuminated Push Button Switching Element Panel Mount IP67, 36 V
