EAO Series 46 Series Push Button Switch, Slow Make, Screw, 1 NO, IP20, 24 V dc
- RS Stock No.:
- 443-843
- Mfr. Part No.:
- 46-311.1X10
- Brand:
- EAO
Subtotal (1 unit)*
$12.86
(exc. GST)
$14.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.86 |
*price indicative
- RS Stock No.:
- 443-843
- Mfr. Part No.:
- 46-311.1X10
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Switch Operation | Slow Make | |
| Illuminated | No | |
| Series | Series 46 | |
| Mount Type | Screw | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 24V dc | |
| Switch Configuration | Slow Make | |
| Maximum Operating Temperature | 55 | |
| Standards/Approvals | UL508, UL, RoHS, REACH, IEC EN 60947-5-1, IEC EN 60947-1, EAC, CSA C22-2, CSA, CE | |
| Length | 33mm | |
| Switch Contact Current | 1.2A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Switch Operation Slow Make | ||
Illuminated No | ||
Series Series 46 | ||
Mount Type Screw | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 24V dc | ||
Switch Configuration Slow Make | ||
Maximum Operating Temperature 55 | ||
Standards/Approvals UL508, UL, RoHS, REACH, IEC EN 60947-5-1, IEC EN 60947-1, EAC, CSA C22-2, CSA, CE | ||
Length 33mm | ||
Switch Contact Current 1.2A | ||
- COO (Country of Origin):
- IT
The EAO Switching Element excels in versatile applications where reliability is paramount. Designed for precision, it integrates seamlessly into various electrical systems, facilitating optimal performance across a range of conditions. The intelligent engineering harnesses advanced materials, ensuring a robust solution with a prolonged mechanical lifespan. The product features a slow-make mechanism, effectively safeguarding against premature contact closures and ensuring consistent operation. With an IP20 rating and the ability to withstand extreme temperature fluctuations, this element is ideally suited for challenging environments, making it a reliable choice for professionals seeking quality and durability.
Delivers exceptional reliability and longevity in operation
Incorporates a slow-make switching mechanism to enhance performance
Constructed with gold-plated silver for superior conductivity
Designed for efficiency with a minimum operating force of 2 N
Optimised for a range of ambient conditions with an extensive temperature tolerance
Offers impressive shock and vibration resistance, ensuring durability
Facilitates easy installation with a screw terminal design
Compliant with international standards, ensuring peace of mind
Related links
- EAO Series 46 Series Push Button Switch Screw IP20, 240 V dc 600 V ac
- EAO 61 Series Push Button Switch Screw IP40, 250 V dc
- EAO 61 Series Push Button Switch Screw IP40, 250 V dc
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Front IP20 500 V dc
- EAO 45 Series Push Button Switch Front IP40, 500 V dc
- EAO 45 Series Push Button Switch Front IP40, 500 V dc 500 V ac
