EAO Series 45 Series Push Button Switch, Slow Make, Base, 1 NC, IP20, IP40, 500 V dc
- RS Stock No.:
- 442-210
- Mfr. Part No.:
- 45-312.2Z10
- Brand:
- EAO
Subtotal (1 unit)*
$21.91
(exc. GST)
$24.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.91 |
*price indicative
- RS Stock No.:
- 442-210
- Mfr. Part No.:
- 45-312.2Z10
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Slow Make | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Series 45 | |
| Mount Type | Base | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 500V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NC | |
| Switch Contact Current | 10A | |
| Length | 35.3mm | |
| Standards/Approvals | CCC, CE, CSA, EN IEC 60947-5-1, REACH Compliant, RoHS Compliant, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Slow Make | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Series 45 | ||
Mount Type Base | ||
Contact Configuration 1 NC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Actuator Style Push Button | ||
Contact DC Voltage 500V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NC | ||
Switch Contact Current 10A | ||
Length 35.3mm | ||
Standards/Approvals CCC, CE, CSA, EN IEC 60947-5-1, REACH Compliant, RoHS Compliant, UKCA, UL | ||
- COO (Country of Origin):
- DE
The EAO Switching Element Base is a cutting-edge solution designed for efficient component mounting. With its robust design, this product offers reliable performance in various applications, ensuring user safety and operational consistency. The base mounting type is ideal for environments demanding stringent electrical and mechanical specifications. Engineered with a slow-make switching element, the device maintains functionality even under challenging conditions. This component is purpose-built to handle significant voltage and current levels, making it suitable for diverse industrial applications. Additionally, its IP20 rating for terminal protection and IP40 for housing offers a protective barrier against dust and moisture, ensuring longevity.
Designed to meet low-voltage switching device standards
Incorporates a double-break slow-make switching system for enhanced safety
Offers a mechanical lifetime of 10 million operational cycles
Features screw terminal connections for straightforward installation
Provides protection against dust and moisture ingress
Adaptable across a wide range of voltage ratings for versatility
Maintains high contact reliability under various operational conditions
Compact and lightweight design facilitates easy integration into assemblies
Related links
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Front IP20 500 V dc
- EAO 45 Series Push Button Switch Front IP40, 500 V dc
- EAO 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Front IP40, 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Base 2 NO/1 NC IP67 500 V dc
