EAO Series 45 Series Push Button Switch, Slow Make, Front, DPST, IP20, IP40, 500 V dc
- RS Stock No.:
- 442-213
- Mfr. Part No.:
- 45-313.1X40
- Brand:
- EAO
Subtotal (1 unit)*
$73.07
(exc. GST)
$80.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.07 |
*price indicative
- RS Stock No.:
- 442-213
- Mfr. Part No.:
- 45-313.1X40
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Slow Make | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Series 45 | |
| Mount Type | Front | |
| Contact Configuration | DPST | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 500V dc | |
| Actuator Style | Push Button | |
| Switch Configuration | 2 NO | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | UL, UKCA, RoHS Compliant, REACH Compliant, EN IEC 60947-5-1, CSA, CE, CCC | |
| Length | 49.7mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Slow Make | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Series 45 | ||
Mount Type Front | ||
Contact Configuration DPST | ||
Terminal Type Spring Terminal | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 500V dc | ||
Actuator Style Push Button | ||
Switch Configuration 2 NO | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 10A | ||
Standards/Approvals UL, UKCA, RoHS Compliant, REACH Compliant, EN IEC 60947-5-1, CSA, CE, CCC | ||
Length 49.7mm | ||
- COO (Country of Origin):
- DE
The EAO Switching Element is a leading-edge component designed for robust performance in various applications. This front-mounted switch is engineered with precision, offering a slow-make mechanism that ensures reliable operation even under challenging conditions. With a mechanical lifetime of up to 10 million cycles, this product exhibits exceptional reliability, making it ideal for demanding environments. The device is compatible with both AC and DC circuits, capable of handling various voltage and current ratings while maintaining superior contact reliability. Ideal for industrial settings, its compact design allows for seamless integration with existing systems, while its gold contact material enhances conductivity and durability.
Designed for reliable front mounting in various industrial settings
Utilises a slow-make switching system to prevent contact bouncing
Equipped with gold contacts for enhanced durability and conductivity
Supports a wide range of switching voltages for diverse applications
Features an impressive mechanical lifespan of 10 million operations
Designed with a robust IP40 housing for improved environmental protection
Allows for easy integration with existing systems, thanks to its compact size
Complies with internationally recognised safety standards for user assurance
Offers versatility with compatibility in both AC and DC circuits
Includes a spring-type terminal for secure and reliable connections
Related links
- EAO 45 Series Push Button Switch Front IP20 500 V dc
- EAO 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Front IP40, 500 V dc
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Front IP40, 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Base 2 NO/1 NC IP67 500 V dc
