EAO Series 45 Series Push Button Switch, Slow Make, Front, 1 NC / 1 FS, IP20, IP40, 500 V dc
- RS Stock No.:
- 441-487
- Mfr. Part No.:
- 45-316.1X40
- Brand:
- EAO
Subtotal (1 unit)*
$73.07
(exc. GST)
$80.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.07 |
*price indicative
- RS Stock No.:
- 441-487
- Mfr. Part No.:
- 45-316.1X40
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Slow Make | |
| Illuminated | No | |
| Series | Series 45 | |
| Mount Type | Front | |
| Contact Configuration | 1 NC / 1 FS | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20, IP40 | |
| Contact DC Voltage | 500V dc | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70 | |
| Switch Configuration | 1 FS, 1 NC | |
| Standards/Approvals | UL, CCC, EN IEC 60947-5-1, CE, RoHS Compliant, UKCA, CSA, REACH Compliant | |
| Length | 49.7mm | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Slow Make | ||
Illuminated No | ||
Series Series 45 | ||
Mount Type Front | ||
Contact Configuration 1 NC / 1 FS | ||
Terminal Type Spring Terminal | ||
IP Rating IP20, IP40 | ||
Contact DC Voltage 500V dc | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70 | ||
Switch Configuration 1 FS, 1 NC | ||
Standards/Approvals UL, CCC, EN IEC 60947-5-1, CE, RoHS Compliant, UKCA, CSA, REACH Compliant | ||
Length 49.7mm | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- DE
The EAO Switching Element is designed to provide reliable performance in various industrial applications. Featuring a slow-make switching mechanism, it ensures safe operation by momentarily maintaining the closed contact state during actuation. The spring-type terminal allows for straightforward integration and quick connections while its compact design makes it suitable for front mounting. With an excellent mechanical lifetime of 10 million cycles, this product guarantees durability in demanding environments. Its high insulation voltage and surge resistance further enhance its capability to handle electrical stresses, ensuring that your operations remain uninterrupted. Ideal for sectors requiring robust and dependable components, this switching element excels in both safety and functionality.
The product is designed to operate effectively across a wide temperature range
Offers a robust construction, ensuring longevity in challenging environments
Incorporates IP20 and IP40 ratings for protection against dust and moisture
Features 1 NC / 1 FS contact configuration for versatile applications
Constructed with gold contact material for superior conductivity and reliability
Allows easy installation with a tightening torque requirement of just 0.8 to 0.9 Nm
Meets multiple international compliance standards for quality assurance
Supports a high operating frequency of up to 3,600 cycles per hour
Related links
- EAO 45 Series Push Button Switch Front IP40, 500 V dc
- EAO 45 Series Push Button Switch Front IP40, 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Front IP20 500 V dc
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Base 2 NO/1 NC IP67 500 V dc
