EAO Series 61 Series Push Button Switch, Slow Make, Screw, DPST, IP40, 250 V dc

Subtotal (1 unit)*

$47.18

(exc. GST)

$51.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.18

*price indicative

RS Stock No.:
441-679
Mfr. Part No.:
61-8725.11
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Slow Make

Product Type

Push Button Switch

Illuminated

No

Series

Series 61

Mount Type

Screw

Contact Configuration

DPST

Terminal Type

Screw

IP Rating

IP40

Actuator Style

Push Button

Contact DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CB, CE, CENELEC CCA-NTR, CQC, CSA, DNV, EAC, ENEC, EN IEC 60947-5-1, EN IEC 61058-1, LVD, NFF, REACH, RoHS, SEV, UKCA, UL

Switch Contact Current

5A

COO (Country of Origin):
CH
The EAO Switching Element represents a pinnacle of reliability and functional excellence. Designed for a diverse range of applications, this component excels in delivering robust performance, offering exceptional durability across a variety of conditions. With its slow-make switching mechanism, it ensures precise operation, while the silver contact technology enhances conductivity and longevity. This component not only meets demanding electrical standards but also enhances operational efficiency, making it an ideal choice for industrial applications. Available with superior environmental tolerances, it seamlessly integrates into systems that require both functionality and resilience, providing peace of mind to users and engineers alike. Discover the benefits of a thoughtfully designed product that champions dependability and high-quality engineering for critical switching applications.

Screw terminal design simplifies installation and maintenance

Double-break slow-make system guarantees precise switching actions

Exceptional contact resistance ensures consistent performance over time

Rated insulation voltage enhances safety in various applications

Wide operational temperature range provides versatility in harsh environments

IP40 protection rating ensures reliable performance against dust and foreign objects

Compliant with multiple international standards for quality assurance

Lightweight construction promotes ease of handling and installation

Adaptable wiring capabilities accommodate various conductor types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy