EAO Series 45 Series Push Button Switch, Slow Make, Front, 1 NC / 1 MC, IP20, IP40, 500 V dc 500 V ac
- RS Stock No.:
- 441-488
- Mfr. Part No.:
- 45-317.1Z40
- Brand:
- EAO
Subtotal (1 unit)*
$43.53
(exc. GST)
$47.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.53 |
*price indicative
- RS Stock No.:
- 441-488
- Mfr. Part No.:
- 45-317.1Z40
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Slow Make | |
| Illuminated | No | |
| Series | Series 45 | |
| Mount Type | Front | |
| Contact Configuration | 1 NC / 1 MC | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20, IP40 | |
| Contact AC Voltage | 500V ac | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 500V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NC, 1 MC | |
| Standards/Approvals | RoHS Compliant, CCC, REACH Compliant, CSA, CE, UL, EN IEC 60947-5-1, UKCA | |
| Switch Contact Current | 10A | |
| Length | 49.7mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Slow Make | ||
Illuminated No | ||
Series Series 45 | ||
Mount Type Front | ||
Contact Configuration 1 NC / 1 MC | ||
Terminal Type Spring Terminal | ||
IP Rating IP20, IP40 | ||
Contact AC Voltage 500V ac | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 500V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NC, 1 MC | ||
Standards/Approvals RoHS Compliant, CCC, REACH Compliant, CSA, CE, UL, EN IEC 60947-5-1, UKCA | ||
Switch Contact Current 10A | ||
Length 49.7mm | ||
- COO (Country of Origin):
- DE
The EAO Switching Element is designed to enhance operational efficiency while ensuring robust performance across diverse applications. With its slow-make switching mechanism, it flawlessly handles a range of electrical characteristics, making it ideal for environments requiring reliable and secure switching solutions. The spring-type terminal allows for easy installation, meeting professional standards while ensuring a secure connection. Its versatile design accommodates various mounting configurations, showcasing flexibility for specific project needs. Built to withstanding harsh ambient conditions, this component is perfect for both industrial settings and commercial installations, underlining its role as a dependable partner in electrical solutions.
The slow-make mechanism ensures a reliable and safe switching action
Offers compatibility with front mounting, allowing for versatile installation options
Equipped with a spring-type terminal for straightforward installation
Capable of handling a wide range of operating temperatures
Features excellent shock and vibration resistance for enhanced durability
Complies with multiple international standards for added assurance
Rated for high insulation voltage, ensuring safety in demanding applications
Has a mechanical lifetime of 10 million cycles, affirming its longevity and reliability
Related links
- EAO 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Front IP40, 500 V dc
- EAO 45 Series Push Button Switch Front IP20 500 V dc
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Base 2 NO/1 NC IP67 500 V dc
- EAO Series 45 Series Black Momentary Push Button Switch IP69K IP66 IP20
