EAO Series 46 Series Push Button Switch, Slow Make, Screw, 1 NO, IP20, 240 V dc 600 V ac
- RS Stock No.:
- 443-844
- Mfr. Part No.:
- 46-31H.1Z10
- Brand:
- EAO
Subtotal (1 unit)*
$12.11
(exc. GST)
$13.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.11 |
*price indicative
- RS Stock No.:
- 443-844
- Mfr. Part No.:
- 46-31H.1Z10
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Slow Make | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Series | Series 46 | |
| Mount Type | Screw | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 240V dc | |
| Contact AC Voltage | 600V ac | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Slow Make | |
| Length | 33mm | |
| Standards/Approvals | UL, CE, UL508, CSA C22-2, EAC, IEC EN 60947-1, IEC EN 60947-5-1, REACH, RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Slow Make | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated No | ||
Series Series 46 | ||
Mount Type Screw | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 240V dc | ||
Contact AC Voltage 600V ac | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Slow Make | ||
Length 33mm | ||
Standards/Approvals UL, CE, UL508, CSA C22-2, EAC, IEC EN 60947-1, IEC EN 60947-5-1, REACH, RoHS, CSA | ||
- COO (Country of Origin):
- IT
The EAO Switching Element is designed for high-performance applications, offering exceptional reliability and efficiency. With a robust construction, this component excels in various operational environments, showcasing impressive electrical characteristics. It supports a wide range of voltages and currents, making it suitable for both AC and DC applications. Its slow-make switching mechanism ensures smooth operation, contributing to a longer mechanical lifespan of one million cycles. Additionally, the device is built to withstand harsh conditions, with a high IP protection rating, allowing for use in demanding environments. The thoughtful design includes a screw terminal for secure connections, further enhancing its utility in diverse settings. Whether you are upgrading existing systems or designing new ones, this switching element delivers the performance you need with confidence and assurance.
Designed for smooth operation with a slow-make switching mechanism
Robust construction ensures durability in challenging operational environments
Supports both AC and DC applications for versatile usage
Built with a high insulation voltage rating for safety and reliability
Screw terminal design allows for easy and secure installations
Withstands high temperatures, ensuring performance stability across various climates
Certified to meet multiple international standards for quality assurance
Lightweight design facilitates easy handling and integration into systems
Related links
- EAO 46 Series Push Button Switch Screw IP20, 24 V dc
- EAO 61 Series Push Button Switch Screw IP40, 250 V dc
- EAO 61 Series Push Button Switch Screw IP40, 250 V dc
- EAO Series 61 Series Push Button Switch Plug-in IP40, 50 V dc 50 V ac
- EAO Series 61 Series Push Button Switch Plug-in IP40, 50 V dc 50 V ac
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc 50 V ac
- EAO Series 61 Series Push Button Switch Plug-in 50 V dc
- EAO Series 61 Series Push Button Switch Plug-in 50 V dc
