EAO Series 45 Series Black Momentary Push Button Switch, 22.3 mm Cutout, IP69K, IP67, IP66, IP40, IP20
- RS Stock No.:
- 169-7015
- Mfr. Part No.:
- 45-2131.1190.000
- Brand:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-7015
- Mfr. Part No.:
- 45-2131.1190.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | Series 45 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22.3mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66, IP40, IP20 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series Series 45 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22.3mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66, IP40, IP20 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
EAOs Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is suitable for all sectors of industry. It is particularly useful wherever machinery may be exposed to exceptional external influences. Learn more about the wealth of possible applications, functions and features of the robustly built products in the Series 45.
Comprehensive and modular series
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications
Related links
- EAO Series 45 Series Black Momentary Push Button Switch IP69K IP66 IP20
- EAO Series 45 Series Black Push Button Switch IP66 IP20 IP69K
- EAO Series 45 Series Black Momentary Push Button Switch IP20 IP40 IP69K
- EAO Series 45 Series Black Momentary Push Button Switch IP20 IP66 IP69K
- EAO Series 45 Series Red Push Button Switch IP40 IP69K IP67
- EAO Series 45 Series Black Momentary Push Button Switch IP20 IP40 IP67
- EAO Series 45 Series Blue Push Button Switch IP40 IP20 IP69K
- EAO Series 45 Series Red Momentary Push Button Switch IP20 IP66 IP69K
