EAO Series 45 Series Push Button Switch, Slow Make, Front, 1 NO/1 NC, IP20, IP40, 500 V dc 500 V ac

Subtotal (1 unit)*

$61.92

(exc. GST)

$68.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.92

*price indicative

RS Stock No.:
441-483
Mfr. Part No.:
45-315.1X40
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Slow Make

Product Type

Push Button Switch

Illuminated

No

Series

Series 45

Mount Type

Front

Contact Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

IP Rating

IP20, IP40

Minimum Operating Temperature

-25°C

Actuator Style

Push Button

Contact AC Voltage

500V ac

Contact DC Voltage

500V dc

Switch Configuration

1 NO/1 NC

Maximum Operating Temperature

70

Switch Contact Current

10A

Length

49.7mm

Standards/Approvals

CCC, CE, CSA, EN IEC 60947-5-1, REACH Compliant, RoHS Compliant, UKCA, UL

COO (Country of Origin):
DE
The EAO Switching Element is designed for exceptional performance in diverse applications, offering robust reliability and precision in operation. With a sophisticated slow-make switching mechanism, it provides dual functionality through normally open and normally closed contacts, ensuring safety and efficiency in action. This innovative component is perfect for front mounting and is built to endure varying environmental conditions, making it a reliable choice for both commercial and industrial settings. Its high electrical ratings and compliance with essential standards underscore its suitability for critical applications where reliability is paramount. From its gold contact material to its impressive mechanical lifetime, every aspect is crafted for optimal performance, ensuring that it meets the demanding expectations of modern electrical systems.

Gold contact material enhances conductivity and minimizes wear

Spring-type terminals allow for quick and efficient wiring

Mechanical lifetime rated at 10 million cycles ensures long-lasting use

IP20 and IP40 ratings provide effective protection against dust and moisture

Operating temperature range of -25 °C to +70 °C accommodates harsh environments

Designed for easy integration with up to six switching elements on a single holder

Compliance with international standards like CE and UL assures quality and safety

Shock resistance rated at 50 g provides durability in dynamic situations

Compact design enables seamless installation in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy