EAO Series 45 Series Push Button Switch, Slow Make, Front, DPST, IP20, IP40, 500 V dc 500 V ac
- RS Stock No.:
- 442-392
- Mfr. Part No.:
- 45-314.1Z40
- Brand:
- EAO
Subtotal (1 unit)*
$42.37
(exc. GST)
$46.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.37 |
*price indicative
- RS Stock No.:
- 442-392
- Mfr. Part No.:
- 45-314.1Z40
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Slow Make | |
| Illuminated | No | |
| Series | Series 45 | |
| Mount Type | Front | |
| Contact Configuration | DPST | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20, IP40 | |
| Contact DC Voltage | 500V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 500V ac | |
| Switch Configuration | Double break, Slow Make | |
| Maximum Operating Temperature | 70°C | |
| Length | 49.7mm | |
| Standards/Approvals | UKCA, UL, CE, CSA, EN IEC 60947-5-1, REACH Compliant, RoHS Compliant, CCC | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Slow Make | ||
Illuminated No | ||
Series Series 45 | ||
Mount Type Front | ||
Contact Configuration DPST | ||
Terminal Type Spring Terminal | ||
IP Rating IP20, IP40 | ||
Contact DC Voltage 500V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 500V ac | ||
Switch Configuration Double break, Slow Make | ||
Maximum Operating Temperature 70°C | ||
Length 49.7mm | ||
Standards/Approvals UKCA, UL, CE, CSA, EN IEC 60947-5-1, REACH Compliant, RoHS Compliant, CCC | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- DE
The EAO Switching Element is a sophisticated front mounting solution designed for high reliability and performance. This versatile component showcases a double-break, slow-make switching mechanism, ideal for demanding industrial applications. It comes equipped with normally closed contacts, ensuring a safe state upon disconnection of the actuator. With a robust design suitable for varying ambient conditions, this product excels in environments requiring strict compliance with international standards. Its impressive mechanical and electrical characteristics make it a top choice for continuous operation, while features like the spring-type terminal enhance ease of installation and connectivity. Overall, this product represents a perfect blend of durability and user-friendly design, meeting the diverse needs of modern automation processes.
Designed for robust front plate mounting requirements
Showcases a reliable slow-make switching mechanism
Equipped with silver contacts for improved conductivity
IP20 terminal and IP40 housing provide enhanced protection
Compliant with numerous international certification standards
Offers a mechanical lifespan of up to 10 million operational cycles
Adaptable to various wire cross-sections for flexibility in installation
Ensures safe operation with automatic NC contact disconnection
Related links
- EAO 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Front IP40, 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Front IP20 500 V dc
- EAO 45 Series Push Button Switch Front IP40, 500 V dc
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Base 2 NO/1 NC IP67 500 V dc
