EAO Series 45 Series Push Button Switch, Slow Make, Base, 1 NC, IP20, IP40, 500 V dc

Subtotal (1 unit)*

$22.15

(exc. GST)

$24.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.15

*price indicative

RS Stock No.:
442-212
Mfr. Part No.:
45-312.2Z40
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Slow Make

Product Type

Push Button Switch

Illuminated

No

Series

Series 45

Mount Type

Base

Contact Configuration

1 NC

Terminal Type

Spring Terminal

IP Rating

IP20, IP40

Contact DC Voltage

500V dc

Actuator Style

Push Button

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70

Switch Configuration

Slow Make

Standards/Approvals

UL, UKCA, CCC, CE, CSA, EN IEC 60947-5-1, REACH Compliant, RoHS Compliant

Switch Contact Current

10A

Length

35.3mm

COO (Country of Origin):
DE
The EAO Switching Element Base is expertly designed for efficient and reliable operation in various applications. With a robust construction tailored for base mounting, it seamlessly integrates into setups requiring precision switching and safety. Engineered with a slow-make switching element, the product not only ensures a dependable connection but also features an innovative design that allows up to six elements to be snapped together, optimising space within control panels. Its wide operating temperature range and exceptional mechanical durability make it a preferred choice for both indoor and outdoor environments, delivering unparalleled performance across diverse operational demands.

Designed for enhanced safety with a normally closed contact that opens automatically upon actuator disconnection

Designed to ensure reliability with a mechanical lifetime rated for up to 10 million cycles

Spring-type terminals allow for a versatile wiring configuration, supporting various cable types

IP20 terminal protection coupled with an IP40 housing rating offers improved durability against environmental factors

Vibration resistance complies with stringent IEC standards, ensuring stable operation in dynamic settings

Suitable for high-voltage applications with a rated insulation voltage of 500 V and surge voltage resistance of 6 kV

Meets multiple international standards, providing confidence in safety and compliance for global use

Lightweight design at just 0.008 kg facilitates easy handling and installation in compact spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy