Eaton Green Push Button Actuator
- RS Stock No.:
- 244-054
- Mfr. Part No.:
- 136634 C22S-DL-G-K10-230
- Brand:
- Eaton
Subtotal (1 unit)*
$105.33
(exc. GST)
$115.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.33 |
*price indicative
- RS Stock No.:
- 244-054
- Mfr. Part No.:
- 136634 C22S-DL-G-K10-230
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UL, CSA, CE marking, UL 508, UL Category Control No.: NKCR, IEC/EN 60947-5-1, VDE 0660, CSA File No.: 165628, CSA-C22.2 No. 14-05 and 94-M91, UL File No.: E29184, CSA Class No.: 321103 | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals UL, CSA, CE marking, UL 508, UL Category Control No.: NKCR, IEC/EN 60947-5-1, VDE 0660, CSA File No.: 165628, CSA-C22.2 No. 14-05 and 94-M91, UL File No.: E29184, CSA Class No.: 321103 | ||
Actuator Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from Eaton's Moeller series C22 combines functionality with sleek design, perfect for modern control environments. Designed for seamless integration, the actuator is highly effective in providing a clear visual indication with its vibrant green LED. Its flat profile and high-quality materials ensure durability and consistent performance, making it ideal for various industrial applications. Operating with a momentary spring-return mechanism, this pushbutton actuator delivers reliability when needed most. With easy screw connection for installation, the actuator is engineered to operate efficiently within a wide temperature range, providing flexibility and reliability in diverse scenarios. The actuator not only meets rigorous safety and performance standards but also delivers an attractive aesthetic that aligns with contemporary industrial design principles.
Flat design enhances modern control panel aesthetics
Green LED indicates operational status effectively
Spring-return mechanism guarantees reliable operation
Screw connection simplifies installation and maintenance
Wide operating temperature range accommodates various environments
Constructed to comply with stringent safety certifications
NEMA rated ensures protection against harsh conditions
Mechanical lifespan of 5,000,000 operations reduces downtime
Compact dimensions make it suitable for limited spaces
Related links
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Panel Mount Green LED Push Button Switch IP69K Dome, 230V
- Eaton M22 Series Push Button Switch 22.5 mm Cutout Blue LED IP69K 230 V ac
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 230V
- Eaton Blue Push Button Actuator
